

LL1N 5.08/04/90 3.2SN OR BX
Screw terminal
5.08 mm
1
4
4
LL
6 mm
6 mm
Screw terminal
20 A
0.5 mm²
20 A
0.5 mm²
4 mm²
6 mm²
26
Parallel (to the PCB)
12
Cu-alloy, tin plated
Orange
Yes
Perpendicular (to the PCB)
8.44 g
1975380000
Yes
100 pc(s)
300 V
20.96 mm
34.3 mm
10.84 mm
LL1 N 5.08/04/90 3.2SN OR BX
not relevant
Datasheet 390197 Weidmüller 1975380000 Screw terminal 4 mm² Number of pins 4 Orange 100 pc(s)
User & Safety Instructions 390197 Weidmüller 1975380000 Screw terminal 4 mm² Number of pins 4 Orange 100 pc(s)