• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1977620000 2-tier terminal 4 mm² Number of pins 36 Orange 10 pc(s)

Product type
2-tier terminal
CS
5.08 mm
Pins per row
36
Number of pins
36
Connection
Print
Screw terminal
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Two-level terminal block

  • Content 10 pc(s)

Our service for you

Technical specifications

Type

1977620000

Product type

2-tier terminal

CS

5.08 mm

No. of rows

2

Pins per row

36

Number of pins

36

Series

LL

Min. stripping length

6 mm

Stripping length (max.)

6 mm

Connection

Print

Screw terminal

Nominal current

20 A

Cross section (flexible) (min.)

0.5 mm²

Nominal current - rounded value

20 A

Cross section (inflexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (max.)

6 mm²

AWG (min.)

26

Connector orientation

Parallel (to the PCB)

AWG max.

12

Contact material

Cu-alloy, tin plated

Factory colour

Orange

Wire protection

Yes

Actuation direction

Perpendicular (to the PCB)

Weight

65.79 g

Manufacturer part #

1977620000

Industrial packaging

Yes

Content

10 pc(s)

Nominal voltage

300 V

Width

89.55 mm

Height

34.32 mm

Length

21.99 mm

Type

3.2SN 5.08/36 LL 2N/90 OR BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 390354 Weidmüller 1977620000 2-tier terminal 4 mm² Number of pins 36 Orange 10 pc(s)