• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2421700000 Sensor/actuator built-in connector M12 Plug, vertical mount No. of pins (RJ): 4 1 pc(s)

Image similar
Product type
Sensor/actuator built-in connector
Connector type
Plug, vertical mount
Connector standard
SAI Weidmüller
Connection side A
M12 plug, built-in
Connection side B
Customisable
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

SAIE-M12SB-4-H5.5TL-PG9

Product type

Sensor/actuator built-in connector

Connector type

Plug, vertical mount

Connector standard

SAI Weidmüller

Connection side A

M12 plug, built-in

Connection side B

Customisable

No. of pins

4

Nominal voltage

250 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connection

Print

Factory colour

Silver

Thread type connection side

M12

Coding

B

Contact material

CuZn

IP67

Min. temperature

-30 °C

Max. temperature

+80 °C

Seal type

Screw-on

Manufacturer part #

2421700000

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3361369 Weidmüller 2421700000 Sensor/actuator built-in connector M12 Plug, vertical mount No. of pins (RJ): 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3361369 Weidmüller 2421700000 Sensor/actuator built-in connector M12 Plug, vertical mount No. of pins (RJ): 4 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?