
Image similar
Piece
SAIE-M12S-5-H5.5TL-M16
Sensor/actuator built-in connector
Plug, vertical mount
SAI Weidmüller
M12 plug, built-in
Customisable
5
60 V
4 A
4 A
Silver
M12
M12
A
CuZn
Gold
Rear panel fitting
IP67
-30 °C
+80 °C
Screw-on
2421770000
10 pc(s)
Yes
not relevant
Datasheet 1514253 Weidmüller 2421770000 Sensor/actuator built-in connector M12 Plug, vertical mount No. of pins (RJ): 5 10 pc(s) Piece
User & Safety Instructions 1514253 Weidmüller 2421770000 Sensor/actuator built-in connector M12 Plug, vertical mount No. of pins (RJ): 5 10 pc(s) Piece