• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2428920000 Feeder terminal 12 mm Pull spring Beige 20 pc(s)

1/2
Product type
Feeder terminal
Connection
Pull spring
Cross section (flexible) (max.)
10 mm²
Cross section (inflexible) (max.)
10 mm²
Content
20 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.40 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Feeder terminal

Connection

Pull spring

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

10 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

10 mm²

AWG (min.)

20

AWG max.

6

Clamp width

12 mm

Factory colour

Beige

Nominal voltage

250 V

Stripping length (max.)

18 mm

Manufacturer part #

2428920000

Content

20 pc(s)

Industrial packaging

Yes

Type

AAP21 10 FE

Dim

(L x W x H) 53.50 x 12 x 82 mm

Width

12 mm

Height

82 mm

Length

53.50 mm

RoHS-compliant

Yes

Flammability rating

V0

Connector colour

Blue

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1669246 Weidmüller 2428920000 Feeder terminal 12 mm Pull spring Beige 20 pc(s)