• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2581790000 Fuse box feed-through terminal 6.10 mm Push-in connector Beige 50 pc(s)

Product type
Fuse box feed-through terminal
Connection
Push-in connector
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Nominal current - rounded value
6.3 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fuse through terminal

Our service for you

Technical specifications

Product type

Fuse box feed-through terminal

Features

+ push-in spring bracket

Connection

Push-in connector

Cross section (flexible) (min.)

0.50 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.50 mm²

Cross section (inflexible) (max.)

4 mm²

AWG max.

12

Clamp width

6.10 mm

Number of pins

1

Factory colour

Beige

Nominal current

6.30 A

Nominal current - rounded value

6.3 A

Min. stripping length

26 mm

Stripping length (max.)

12 mm

Manufacturer part #

2581790000

Content

50 pc(s)

Type

AAP21 4 FS 100-250V OR

Dim

(L x W x H) 82 x 6.10 x 82 mm

Width

6.10 mm

Height

82 mm

Length

82 mm

RoHS-compliant

Yes

Flammability rating

V0

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1953474 Weidmüller 2581790000 Fuse box feed-through terminal 6.10 mm Push-in connector Beige 50 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.