• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2455200150 Sensor/actuator connector (pre-fab) M12 1.50 m No. of pins (RJ): 5 1 pc(s) Piece

Product type
Sensor/actuator connector (pre-fab)
Connector standard
Sensor connector
Connection side A
M12 socket, right angle
Connection side B
Cable, open end
No. of pins
5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

SAIL-M12BW-L-1.5P

Product type

Sensor/actuator connector (pre-fab)

Connector standard

Sensor connector

Connection side A

M12 socket, right angle

Connection side B

Cable, open end

No. of pins

5

Cable length

1.50 m

Jacket material

PUR

Nominal voltage

50 V

Nominal current

16 A

Nominal current - rounded value

16 A

Outside Ø

8

Cross-section (sensor/actuator wiring)

1.50 mm²

Connection

M12 socket

Factory colour

Black

Thread type connection side

M12

Thread type (wiring and installation)

M12

Coding

L

Contact material

Gold

Contact surface

Gold plated

Features

Halogen-free

Min. temperature

-40 °C

Max. temperature

80 °C

Manufacturer part #

2455200150

Content

1 pc(s)

RoHS-compliant

Yes

TRUE

Multi-core

50 V

1.5 m

FALSE

5

-30-80 °C

-40-80 °C

0 mΩ

Gold

IP65

M12

M12

FALSE

16 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1952546 Weidmüller 2455200150 Sensor/actuator connector (pre-fab) M12 1.50 m No. of pins (RJ): 5 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1952546 Weidmüller 2455200150 Sensor/actuator connector (pre-fab) M12 1.50 m No. of pins (RJ): 5 1 pc(s) Piece

What kind of Sensor/Actuator Connectors are you looking for?