Image similar
Piece
SAIL-M12BG-L-1.5P
Sensor/actuator connector (pre-fab)
Sensor connector
M12 socket, straight
Cable, open end
5
1.50 m
PUR
50 V
16 A
16 A
8
1.50 mm²
M12 socket
Black
M12
M12
L
Gold
Gold plated
Halogen-free
-40 °C
80 °C
2455330150
1 pc(s)
Yes
TRUE
Multi-core
50 V
1.5 m
FALSE
5
-30-80 °C
-40-80 °C
0 mΩ
Gold
IP65
M12
M12
FALSE
16 A
yes
Datasheet 1948484 Weidmüller 2455330150 Sensor/actuator connector (pre-fab) M12 1.50 m No. of pins (RJ): 5 1 pc(s) Piece
User & Safety Instructions 1948484 Weidmüller 2455330150 Sensor/actuator connector (pre-fab) M12 1.50 m No. of pins (RJ): 5 1 pc(s) Piece