
Highlights & Details
Feed-through terminal
- A2C 1.5 GN
Technical specifications
- Packaging type
Piece
- Product type
Continuity
- Features
+ push-in spring bracket
- Connection
Pull spring
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
0.75 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
1.5 mm²
- AWG (min.)
26
- AWG max.
14
- Clamp width
3.5 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Green
- Nominal current
17.5 A
- Nominal current - rounded value
17.5 A
- Nominal voltage
500 V
- Stripping length (max.)
8 mm
- Manufacturer part #
2508210000
- Content
100 pc(s)
- Industrial packaging
Yes
- Type
A2C 1.5 GN
- Dim
(L x W x H) 33.5 x 3.5 x 55 mm
- Width
3.5 mm
- Height
55 mm
- Length
33.5 mm
- RoHS-compliant
Yes
- Flammability rating
V0
- Insulation material
Thermoplastic
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1695324 Weidmüller 2508210000 Continuity 3.5 mm Pull spring Green 100 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1695324 Weidmüller 2508210000 Continuity 3.5 mm Pull spring Green 100 pc(s) Piece
Frequently Bought Together
(*All information is plus legal VAT)€ 155.98*
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































