• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2562740000 Serial terminal Screws Dark beige 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Serial terminal
Connection
Screws
Cross section (flexible) (max.)
10 mm²
Cross section (inflexible) (max.)
10 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Fuse terminal block consisting of a series terminal section with safety fuse carrier.
Packaging type

Piece

Product type

Serial terminal

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

10 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

10 mm²

No. of rows

1

Factory colour

Dark beige

Manufacturer part #

2562740000

Content

1 pc(s)

Type

WSI 6/LD 10-36V LLC

RoHS-compliant

Yes

Weight

20.6 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1917720 Weidmüller 2562740000 Serial terminal Screws Dark beige 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1917720 Weidmüller 2562740000 Serial terminal Screws Dark beige 1 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.