• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2615030000 Black 100 pc(s)

Packaging type
Piece
Type
Blank
Factory colour
Black
Dim
(L x W x H) 22.7 x 13 x 4.3 mm
Connection
Screws
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Factory colour

Black

Type

Blank

Dim

(L x W x H) 22.7 x 13 x 4.3 mm

Connection

Screws

Manufacturer part #

2615030000

Content

100 pc(s)

Nominal current

35 A

Nominal current - rounded value

35 A

Width

13 mm

Height

4.3 mm

Length

22.7 mm

Type

SQV 3/2

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2244218 Weidmüller 2615030000 Black 100 pc(s)