• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2615050000 50 pc(s)

Type
Blank
Dim
(L x W x H) 22.7 x 32 x 4.3 mm
Manufacturer part #
2615050000
Content
50 pc(s)
Nominal current
35 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

Blank

Dim

(L x W x H) 22.7 x 32 x 4.3 mm

Manufacturer part #

2615050000

Content

50 pc(s)

Nominal current

35 A

Nominal current - rounded value

35 A

Width

32 mm

Height

4.3 mm

Length

22.7 mm

Type

SQV 3/4

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2244220 Weidmüller 2615050000 50 pc(s)