• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2615190000 100 pc(s)

Type
Blank
Dim
(L x W x H) 2.8 x 14.1 x 23 mm
Manufacturer part #
2615190000
Content
100 pc(s)
Nominal current
35 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

Blank

Dim

(L x W x H) 2.8 x 14.1 x 23 mm

Manufacturer part #

2615190000

Content

100 pc(s)

Nominal current

35 A

Nominal current - rounded value

35 A

Width

14.1 mm

Height

23 mm

Length

2.8 mm

Type

SRQB 3/2

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2244233 Weidmüller 2615190000 100 pc(s)