

Box
PCB connector
11
Pin
Perpendicular (to the PCB)
1
3.5 mm
THR
Green
PA
2641800000
1 pc(s)
105 °C
-40 °C
CH 3.50/11/180G 3.5SN GN BX
Tin
160 V
11
3.5 mm
Flexible PCB-connector
Green
160 V
11
Pin
-40-105 °C
Solder
2.5 kV
THR connection
Tin
II
2
3.5 mm
3.5 mm
1
Other
3.5 mm
Fixed connector
Polyamide (PA)
90° (upwards vertical)
Other
V0
Datasheet 3767307 Weidmüller 2641800000 PCB connector Total number of pins 11 No. of rows 1 1 pc(s) Box
User & Safety Instructions 3767307 Weidmüller 2641800000 PCB connector Total number of pins 11 No. of rows 1 1 pc(s) Box