• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2651860000 PCB terminal 4 mm² Number of pins 17 Green 1 pc(s) Box

Packaging type
Box
Product type
PCB terminal
CS
5 mm
Number of pins
17
Connection
Soldering
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB terminal, 250 V, 15 A, pitch in mm: 5.00, 4 mm², number of pins: 17, bracket connection, THT solder connection, 90°,box

  • Content 1 pc(s)

Technical specifications

Packaging type

Box

Type

TPS 5.00/17/90 3.5SN GN BX

Product type

PCB terminal

CS

5 mm

Number of pins

17

Connection

Soldering

Nominal current

15 A

Cross section (flexible) (min.)

0.2 mm²

Nominal current - rounded value

15 A

Cross section (inflexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (max.)

4 mm²

Connector orientation

Parallel (to the PCB)

Enclosure material

Polyamide

Factory colour

Green

Manufacturer part #

2651860000

Content

1 pc(s)

Nominal voltage

250 V

Type

TPS 5.00/17/90 3.5SN GN BX

Green

250 V

-40-105 °C

Solder

2.5 kV

6021

II

2

Screw connection

Soldering connection

3.5 mm

5 mm

Other

0.2-4 mm²

0.2-2.5 mm²

0.2-4 mm²

Polyamide (PA)

0°/180° (horizontal)

Other

17

V0

Documents & Downloads

Datasheet

Datasheet 3767759 Weidmüller 2651860000 PCB terminal 4 mm² Number of pins 17 Green 1 pc(s) Box

User & Safety Instructions

User & Safety Instructions 3767759 Weidmüller 2651860000 PCB terminal 4 mm² Number of pins 17 Green 1 pc(s) Box

Description

PCB terminal (PCB terminal, circuit board terminal) for secure, simple data transfer directly to the PCB.

This text is machine translated.