

Box
TPS 5.08/20/90 5.0SN GN BX
PCB terminal
5.08 mm
20
Soldering
20 A
0.2 mm²
20 A
0.05 mm²
4 mm²
2.5 mm²
Parallel (to the PCB)
Polyamide
Green
2652080000
1 pc(s)
250 V
TPS 5.08/20/90 5.0SN GN BX
Green
250 V
-40-105 °C
Solder
2.5 kV
6021
II
2
Screw connection
Soldering connection
5 mm
5.08 mm
Other
0.05-2.5 mm²
0.2-2.5 mm²
0.2-4 mm²
Polyamide (PA)
0°/180° (horizontal)
Other
20
V0
Datasheet 3767836 Weidmüller 2652080000 PCB terminal 4 mm² Number of pins 20 Green 1 pc(s) Box
User & Safety Instructions 3767836 Weidmüller 2652080000 PCB terminal 4 mm² Number of pins 20 Green 1 pc(s) Box