• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2674630000 Serial continuity 3.5 mm Push-in connector, Jack connector Dark beige 50 pc(s)

Image similar
Product type
Serial continuity
Connection
Push-in connector
Jack connector
Cross section (flexible) (max.)
1.5 mm²
Cross section (inflexible) (max.)
1.5 mm²
Nominal current - rounded value
17.5 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Serial continuity

Features

+ push-in spring bracket

Connection

Push-in connector

Jack connector

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

1.5 mm²

Clamp width

3.5 mm

No. of rows

1

Factory colour

Dark beige

Nominal current

17.5 A

Nominal current - rounded value

17.5 A

Nominal voltage

500 V

Manufacturer part #

2674630000

Content

50 pc(s)

Type

A3C 1.5 DL

Dim

(L x W x H) 61.5 x 3.5 x 61.5 mm

Width

3.5 mm

Height

61.5 mm

Length

61.5 mm

RoHS-compliant

Yes

Flammability rating

V0

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2537567 Weidmüller 2674630000 Serial continuity 3.5 mm Push-in connector, Jack connector Dark beige 50 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.