• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2675030000 Serial continuity 12 mm Push-in connector, Jack connector Dark beige 20 pc(s)

Image similar
Product type
Serial continuity
Connection
Push-in connector
Jack connector
Cross section (flexible) (max.)
25 mm²
Cross section (inflexible) (max.)
16 mm²
Content
20 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Serial continuity

Features

+ push-in spring bracket

Connection

Push-in connector

Jack connector

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

25 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

16 mm²

Clamp width

12 mm

No. of rows

1

Factory colour

Dark beige

Nominal voltage

1000 V

Manufacturer part #

2675030000

Content

20 pc(s)

Type

A3C 16 DL

Dim

(L x W x H) 51.5 x 12 x 51.5 mm

Width

12 mm

Height

51.5 mm

Length

51.5 mm

RoHS-compliant

Yes

Flammability rating

V0

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2537573 Weidmüller 2675030000 Serial continuity 12 mm Push-in connector, Jack connector Dark beige 20 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.