• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2735510000 Multiport terminal Push-in connector, Jack connector Dark beige 25 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Multiport terminal
Connection
Push-in connector
Jack connector
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
2.5 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • A3T 2.5 VL DL

Technical specifications

Packaging type

Piece

Product type

Multiport terminal

Features

built-in jumper

Connection

Push-in connector

Jack connector

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

No. of rows

3

Pins per row

2

Factory colour

Dark beige

Nominal current

24 A

Nominal current - rounded value

24 A

Nominal voltage

800 V

Manufacturer part #

2735510000

Content

25 pc(s)

Type

A3T 2.5 VL DL

Dim

(L x W x H) 116 x 5.1 x 116 mm

Width

5.1 mm

Height

116 mm

Length

116 mm

RoHS-compliant

Yes

Flammability rating

V0

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2537585 Weidmüller 2735510000 Multiport terminal Push-in connector, Jack connector Dark beige 25 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.