• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2675050000 PG terminal Jack connector Configuration: Terre Green-yellow 20 pc(s) Piece

Image similar
Packaging type
Piece
Product type
PG terminal
Connection
Jack connector
Cross section (flexible) (max.)
16 mm²
Cross section (inflexible) (max.)
16 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

PG terminal

Features

+ push-in spring bracket

Connection

Jack connector

Configuration

Terre

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

16 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

16 mm²

No. of rows

1

Pins per row

3

Number of pins

3

Factory colour

Green-yellow

Manufacturer part #

2675050000

Content

20 pc(s)

Type

A3C 16 PE DL

Dim

(L x W x H) 51.5 x 12 x 51.5 mm

Width

12 mm

Height

51.5 mm

Length

51.5 mm

RoHS-compliant

Yes

Flammability rating

V0

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2537574 Weidmüller 2675050000 PG terminal Jack connector Configuration: Terre Green-yellow 20 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.