• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2675900000 PG terminal 5.1 mm Push-in connector, Jack connector Configuration: Terre Green-yellow 50 pc(s) Pi

Image similar
Packaging type
Piece
Product type
PG terminal
Connection
Push-in connector
Jack connector
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
2.5 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

PG terminal

Features

+ push-in spring bracket

Connection

Push-in connector

Jack connector

Configuration

Terre

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Clamp width

5.1 mm

No. of rows

1

Pins per row

4

Number of pins

4

Factory colour

Green-yellow

Manufacturer part #

2675900000

Content

50 pc(s)

Type

APGTB 2.5 PE 4C/2 DL

Dim

(L x W x H) 36.5 x 5.1 x 36.5 mm

Width

5.1 mm

Height

36.5 mm

Length

36.5 mm

RoHS-compliant

Yes

Flammability rating

V0

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2537790 Weidmüller 2675900000 PG terminal 5.1 mm Push-in connector, Jack connector Configuration: Terre Green-yellow 50 pc(s) Pi

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.