• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2675940000 PG terminal 5.1 mm Jack connector Green-yellow 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
PG terminal
Connection
Jack connector
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
2.5 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

PG terminal

Features

+ push-in spring bracket

Connection

Jack connector

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Clamp width

5.1 mm

No. of rows

2

Pins per row

2

Factory colour

Green-yellow

Nominal current

24 A

Nominal current - rounded value

24 A

Manufacturer part #

2675940000

Content

50 pc(s)

Type

APGTB 2.5 2T PE 4C/2 DL

Dim

(L x W x H) 91 x 5.1 x 91 mm

Width

5.1 mm

Height

91 mm

Length

91 mm

RoHS-compliant

Yes

Flammability rating

V0

Connector colour

Green-yellow

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2537780 Weidmüller 2675940000 PG terminal 5.1 mm Jack connector Green-yellow 50 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.