• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2697870000 Screw terminal 4 mm² Number of pins 3 Black 100 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Screw terminal
CS
5 mm
Pins per row
3
Number of pins
3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • PCB angle/conductor connection 0°/180° (horizontal)Pin length 4.5 mmProtection class, mounted: IP20Number of floors: 1Dimensioning surge voltage: 4 kVOperating temperature: -50 °C - +120 °COvervoltage category IIPollution level: 2Flammability class of the insulating material according to UL 94: V0
Packaging type

Piece

Type

LL1N 5.00/03/90 4.5SN BK BX

Product type

Screw terminal

CS

5 mm

No. of rows

1

Pins per row

3

Number of pins

3

Series

LL1N

Stripping length (max.)

6 mm

Connection

Screws

Soldering

THT

Nominal current

20 A

Cross section (flexible) (min.)

0.5 mm²

Nominal current - rounded value

20 A

Cross section (inflexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (max.)

6 mm²

AWG (min.)

26

Connector orientation

Parallel (to the PCB)

AWG max.

12

Contact material

Cu-alloy, tin plated

Enclosure material

Polyamide

Factory colour

Black

Manufacturer part #

2697870000

Content

100 pc(s)

Nominal voltage

300 V

Height

36.6 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2538872 Weidmüller 2697870000 Screw terminal 4 mm² Number of pins 3 Black 100 pc(s) Piece