• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2706150030 Sensor/actuator cable 3.00 m No. of pins (RJ): 4 1 pc(s)

Image similar
Product type
Sensor/actuator cable
Connector standard
Profinet
Connection side A
M8 plug, straight
Connection side B
Cable, open end
No. of pins
4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

IE-C5DD4UG0030DCSXXX-E

Product type

Sensor/actuator cable

Connector standard

Profinet

Connection side A

M8 plug, straight

Connection side B

Cable, open end

No. of pins

4

Cable length

3.00 m

Jacket material

PUR

Connection

Open cable end

Factory colour

Green

Contact material

Copper

Features

Halogen-free

flame-retardant

Oil-resistant

Min. temperature

-40 °C

Max. temperature

+70 °C

Manufacturer part #

2706150030

Content

1 pc(s)

UKCA

yes

What kind of Sensor/Actuator Connectors are you looking for?