• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2706220030 Sensor/actuator cable 3.00 m No. of pins (RJ): 4 1 pc(s)

Image similar
Product type
Sensor/actuator cable
Connector standard
Sensor connector
Connection side A
M8 plug, right angle
Connection side B
M8 plug, right angle
No. of pins
4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

IE-C5DD4UG0030DCADCA-E

Product type

Sensor/actuator cable

Connector standard

Sensor connector

Connection side A

M8 plug, right angle

Connection side B

M8 plug, right angle

No. of pins

4

Cable length

3.00 m

Jacket material

PUR

Factory colour

Green

Features

Halogen-free

flame-retardant

Oil-resistant

Min. temperature

-40 °C

Max. temperature

+70 °C

Manufacturer part #

2706220030

Content

1 pc(s)

UKCA

yes

What kind of Sensor/Actuator Connectors are you looking for?