• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2706230015 Sensor/actuator cable M8 1.50 m 1 pc(s) Piece

Image similar
Product type
Sensor/actuator cable
Connector standard
Profinet
Connection side A
M8 plug, right angle
Connection side B
M8 socket, right angle
Cable length
1.50 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

IE-C5DD4UG0015DCADSA-E

Product type

Sensor/actuator cable

Connector standard

Profinet

Connection side A

M8 plug, right angle

Connection side B

M8 socket, right angle

Cable length

1.50 m

Jacket material

PUR

Connection

Plug

Factory colour

Green

Thread type connection side

M8

Thread type (wiring and installation)

M8

Coding

D

Features

Halogen-free

flame-retardant

Oil-resistant

Min. temperature

-40 °C

Max. temperature

+70 °C

Manufacturer part #

2706230015

Content

1 pc(s)

UKCA

yes

What kind of Sensor/Actuator Connectors are you looking for?