• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2719060000 SFM 1/12 1.2-1.8 MM GE Cable markers Yellow 1400 pc(s)

Image similar
Product type
Cable markers
Type
SFM 1/12 1.2-1.8 MM GE
Material
ABS-PC
TPU
Min. temperature
-50 °C
Max. temperature
+90 °C
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

SFM 1/12 1.2-1.8 MM GE

Product type

Cable markers

Material

ABS-PC

TPU

Min. temperature

-50 °C

Max. temperature

+90 °C

Factory colour

Yellow

Dim

(L x W) 12 mm x 3.8 mm

Type

With text field

Halogen-free

Yes

Content

1400 pc(s)

Width

3.8 mm

Length

12 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2542235 Weidmüller 2719060000 SFM 1/12 1.2-1.8 MM GE Cable markers Yellow 1400 pc(s)

What kind of Cable Labelling Kits are you looking for?