• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2719160000 2719160000 Cable markers White 900 pc(s)

Image similar
Product type
Cable markers
Type
2719160000
Material
ABS-PC
TPU
Min. temperature
-50 °C
Max. temperature
+90 °C
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

2719160000

Product type

Cable markers

Material

ABS-PC

TPU

Min. temperature

-50 °C

Max. temperature

+90 °C

Factory colour

White

Dim

(L x W) 18 mm x 5.4 mm

Type

With text field, without imprint

Halogen-free

Yes

Content

900 pc(s)

Width

5.4 mm

Length

18 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2542250 Weidmüller 2719160000 2719160000 Cable markers White 900 pc(s)

What kind of Cable Labelling Kits are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.