• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2719140000 2719140000 Cable markers Fitting type: Cable tie Yellow No. of markers: 700 700 pc(s)

Image similar
Product type
Cable markers
Fitting type
Cable tie
Type
2719140000
Material
ABS-PC
TPU
Features
Halogen-free
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Type

2719140000

Product type

Cable markers

Fitting type

Cable tie

Material

ABS-PC

TPU

Features

Halogen-free

Min. temperature

-50 °C

Max. temperature

+90 °C

Suitable for outside Ø (min.)

1.8 mm

Suitable for outside Ø (max.)

2.5 mm

Factory colour

Yellow

No. of markers

700

Dim

(L x W) 24 mm x 4.6 mm

Type

With text field

Halogen-free

Yes

Content

700 pc(s)

Width

4.6 mm

Length

24 mm

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2542245 Weidmüller 2719140000 2719140000 Cable markers Fitting type: Cable tie Yellow No. of markers: 700 700 pc(s)

What kind of Cable Labelling Kits are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.