• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2734160000 PG terminal Push-in connector, Jack connector White 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
PG terminal
Connection
Push-in connector
Jack connector
Cross section (flexible) (max.)
10 mm²
Cross section (inflexible) (max.)
6 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

PG terminal

Features

+ push-in spring bracket

Connection

Push-in connector

Jack connector

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

10 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

6 mm²

Factory colour

White

Manufacturer part #

2734160000

Content

50 pc(s)

Type

A2C 6 FE WT

RoHS-compliant

Yes

Connector colour

White

DIN rail (top hat rail) 35 mm

White

45.5 m

-60-130 °C

V0

8.1 mm

66.5 mm

TRUE

1

2

0.5-6 mm²

0.5-10 mm²

0.5-10 mm²

0.5-6 mm²

Thermoplastic

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2852666 Weidmüller 2734160000 PG terminal Push-in connector, Jack connector White 50 pc(s) Piece

Description

Serial terminal for connecting or connecting protective conductors with the mounting base (earth). Hardened steel withstands the mechanical forces, tin-coated copper provides the best conductivity.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.