Image similar
Piece
PG terminal
+ push-in spring bracket
Push-in connector
Jack connector
0.5 mm²
4 mm²
0.5 mm²
4 mm²
Green-yellow
2847610000
50 pc(s)
AL4C 2.5 PE
Yes
Green-yellow
DIN rail (top hat rail) 35 mm
Green/yellow
48 m
-60-130 °C
V0
5.1 mm
79.5 mm
TRUE
Plug-in connection
FALSE
1
4
0.5-2.5 mm²
0.5-2.5 mm²
0.5-2.5 mm²
0.5-2.5 mm²
Thermoplastic
yes
User & Safety Instructions 2852028 Weidmüller 2847610000 PG terminal Push-in connector, Jack connector Green-yellow 50 pc(s) Piece
The necessary accessories are required to use the article as described.