• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2818000000 PG terminal Push-in connector, Jack connector Green-yellow 50 pc(s)

Image similar
Product type
PG terminal
Connection
Push-in connector
Jack connector
Cross section (flexible) (max.)
1.5 mm²
Cross section (inflexible) (max.)
1.5 mm²
Content
50 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PG terminal

Features

+ push-in spring bracket

Connection

Push-in connector

Jack connector

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

1.5 mm²

Factory colour

Green-yellow

Manufacturer part #

2818000000

Content

50 pc(s)

Type

A3T 1.5 PE

RoHS-compliant

Yes

Connector colour

Green-yellow

DIN rail (top hat rail) 35 mm

Green/yellow

57 m

-60-130 °C

V0

3.5 mm

106.5 mm

TRUE

FALSE

3

2

0.5-1.5 mm²

0.5-1.5 mm²

0.5-1.5 mm²

0.5-1.5 mm²

Thermoplastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2851895 Weidmüller 2818000000 PG terminal Push-in connector, Jack connector Green-yellow 50 pc(s)

Description

Serial terminal for connecting or connecting protective conductors with the mounting base (earth). Hardened steel withstands the mechanical forces, tin-coated copper provides the best conductivity.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.