• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2764980000 Bus cable 21 x 0.75 mm² + 0.34 mm² Black 1 pc(s)

Image similar
Product type
Bus cable
No. of leads
21 x
Cross section (each core)
0.75 mm²
Cross section (each core) (part 2)
0.34 mm²
Cross section
21 x 0.75 mm² + 0.34 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Protection class IP67
  • Speed 200 m/min
Product type

Bus cable

No. of leads

21 x

Cross section (each core)

0.75 mm²

Cross section (each core) (part 2)

0.34 mm²

Cross section

21 x 0.75 mm² + 0.34 mm²

Cable features

Oil-resistant

Suitable for drag chains

Outside Ø

9.5 mm

Type

500 m

Factory colour

Black

Content

1 pc(s)

Bend radius (no. of ODs for fixed installation)

5

Bend radius (no. of ODs for flexible installation)

10

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

No

Manufacturer part #

2764980000

Insulation material

PUR

Min. temperature range (fixed installation)

-50 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (flexible installation)

-25 °C

Max. temperature range (flexible installation)

+80 °C

RoHS-compliant

Yes

Type

SAIH-SLL-5X0,75-16X0,34-500

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3361446 Weidmüller 2764980000 Bus cable 21 x 0.75 mm² + 0.34 mm² Black 1 pc(s)