• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2862990000 Serial continuity Clamp Blue 100 pc(s) Piece

Packaging type
Piece
Product type
Serial continuity
Connection
Clamp
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
2.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Serial continuity

Connection

Clamp

Cross section (flexible) (min.)

0.34 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.34 mm²

Cross section (inflexible) (max.)

2.5 mm²

No. of rows

1

Pins per row

2

Factory colour

Blue

Nominal current

24 A

Nominal current - rounded value

24 A

Nominal voltage

800 V

Manufacturer part #

2862990000

Content

100 pc(s)

Type

S2C 2.5 DL BL

Dim

(L x W) 38 mm x 5.1 mm

Width

5.1 mm

Length

38 mm

Flammability rating

V0

Connector colour

Blue

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3750415 Weidmüller 2862990000 Serial continuity Clamp Blue 100 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3750415 Weidmüller 2862990000 Serial continuity Clamp Blue 100 pc(s) Piece

Description

A terminal block for connecting or connecting conductors with permanently safe contact. Hardened steel withstands the mechanical forces, tin-coated copper provides the best conductivity.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.