• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2874860000 Serial continuity Beige 50 pc(s)

Product type
Serial continuity
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
6 mm²
Nominal current - rounded value
32 A
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Serial continuity

Cross section (flexible) (min.)

0.75 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.75 mm²

Cross section (inflexible) (max.)

6 mm²

No. of rows

1

Pins per row

4

Factory colour

Beige

Nominal current

32 A

Nominal current - rounded value

32 A

Nominal voltage

1000 V

Manufacturer part #

2874860000

Content

50 pc(s)

Type

S4C 4

Dim

(L x W) 41.5 mm x 6.1 mm

Width

6.1 mm

Length

41.5 mm

Flammability rating

V0

Connector colour

Beige

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3750502 Weidmüller 2874860000 Serial continuity Beige 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3750502 Weidmüller 2874860000 Serial continuity Beige 50 pc(s)

Description

A terminal block for connecting or connecting conductors with permanently safe contact. Hardened steel withstands the mechanical forces, tin-coated copper provides the best conductivity.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.