• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2863040000 PG terminal Green-yellow 50 pc(s)

Product type
PG terminal
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
2.5 mm²
Content
50 pc(s)
Cross section (flexible) (min.)
0.34 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Protective conductor terminal block, SNAP IN, green/yellow, 2.5 mm², 800 V, Number of connections: 4, number of floors: 1, TS 35, V-0, Wemid

  • S4C 2.5 PE DL

Technical specifications

Product type

PG terminal

Cross section (flexible) (min.)

0.34 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.34 mm²

Cross section (inflexible) (max.)

2.5 mm²

No. of rows

1

Pins per row

4

Factory colour

Green-yellow

Manufacturer part #

2863040000

Content

50 pc(s)

Type

S4C 2.5 PE DL

Dim

(L x W) 38 mm x 5.1 mm

Width

5.1 mm

Length

38 mm

Flammability rating

V0

Connector colour

Green-yellow

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3750447 Weidmüller 2863040000 PG terminal Green-yellow 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3750447 Weidmüller 2863040000 PG terminal Green-yellow 50 pc(s)

Description

Serial terminal for connecting or connecting protective conductors with the mounting base (earth). Hardened steel withstands the mechanical forces, tin-coated copper provides the best conductivity.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.