• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2924980000 Splitter Screws, Jack connector 20 pc(s) Piece

Packaging type
Piece
Product type
Splitter
Connection
Screws
Jack connector
Cross section (flexible) (max.)
35 mm²
Cross section (inflexible) (max.)
35 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Splitter

Features

with screw connection

Connection

Screws

Jack connector

Cross section (flexible) (min.)

1.5 mm²

Cross section (flexible) (max.)

35 mm²

Cross section (inflexible) (min.)

1.5 mm²

Cross section (inflexible) (max.)

35 mm²

No. of rows

1

Pins per row

11

Nominal current

110 A

Nominal current - rounded value

110 A

Nominal voltage

1000 V

Manufacturer part #

2924980000

Content

20 pc(s)

Type

AWPD 35 4X6/6X2.5 FE

Dim

(L x W) 51.6 mm x 16.2 mm

Width

16.2 mm

Length

51.6 mm

Flammability rating

V0

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3750711 Weidmüller 2924980000 Splitter Screws, Jack connector 20 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3750711 Weidmüller 2924980000 Splitter Screws, Jack connector 20 pc(s) Piece

Description

Terminal block for potential distribution. With high contact density.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.