• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2978920000 VP M25/15 EX CR 7J BK Explosion plug Explosion-proof M25 M25 Plastic Black 50 pc(s)

Product type
Explosion plug
External thread
M25
Size
M25
Material
Plastic
Features
Explosion-proof
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Explosion plug

Features

Explosion-proof

Outside Ø

15 mm

Factory colour

Black

External thread

M25

Size

M25

Thread length

15 mm

Terminal Ø (max.)

32 mm

IP66

Material

Plastic

Content

50 pc(s)

Manufacturer part #

2978920000

Type

VP M25/15 EX CR 7J BK

Black

FALSE

Plastic

32-32 mm

IP66

14-14 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3750708 Weidmüller 2978920000 VP M25/15 EX CR 7J BK Explosion plug Explosion-proof M25 M25 Plastic Black 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3750708 Weidmüller 2978920000 VP M25/15 EX CR 7J BK Explosion plug Explosion-proof M25 M25 Plastic Black 50 pc(s)

Description

The plastic plug plugs are used to close excess thread holes and ensure the IP protection class.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?