• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2978970000 VP NPT 3/4 EX 7J BK Explosion plug Explosion-proof 3/4" Plastic Black 1 pc(s)

Product type
Explosion plug
Size
3/4"
Material
Plastic
Features
Explosion-proof
Outside Ø
15 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Explosion plug

Features

Explosion-proof

Outside Ø

15 mm

Factory colour

Black

Size

3/4"

IP66

Material

Plastic

Content

1 pc(s)

Manufacturer part #

2978970000

Type

VP NPT 3/4 EX 7J BK

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3745745 Weidmüller 2978970000 VP NPT 3/4 EX 7J BK Explosion plug Explosion-proof 3/4" Plastic Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3745745 Weidmüller 2978970000 VP NPT 3/4 EX 7J BK Explosion plug Explosion-proof 3/4" Plastic Black 1 pc(s)

Description

The plastic plug plugs are used to close excess thread holes and ensure the IP protection class.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?