• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2978990000 VP M32/15 EX CR 7J BK Explosion plug Explosion-proof M32 M32 Plastic Black 50 pc(s)

Product type
Explosion plug
External thread
M32
Size
M32
Material
Plastic
Features
Explosion-proof
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Explosion plug

Features

Explosion-proof

Outside Ø

15 mm

Factory colour

Black

External thread

M32

Size

M32

IP66

Material

Plastic

Content

50 pc(s)

Manufacturer part #

2978990000

Type

VP M32/15 EX CR 7J BK

Black

FALSE

Plastic

IP66

14-14 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3750737 Weidmüller 2978990000 VP M32/15 EX CR 7J BK Explosion plug Explosion-proof M32 M32 Plastic Black 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3750737 Weidmüller 2978990000 VP M32/15 EX CR 7J BK Explosion plug Explosion-proof M32 M32 Plastic Black 50 pc(s)

Description

The plastic plug plugs are used to close excess thread holes and ensure the IP protection class.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?