• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2978980000 VP NPT 1 EX 7J BK Explosion plug 1" Plastic Black 20 pc(s)

Product type
Explosion plug
Size
1"
Material
Plastic
Outside Ø
15 mm
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Explosion plug

Outside Ø

15 mm

Factory colour

Black

Size

1"

IP66

Material

Plastic

Content

20 pc(s)

Manufacturer part #

2978980000

Type

VP NPT 1 EX 7J BK

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3750734 Weidmüller 2978980000 VP NPT 1 EX 7J BK Explosion plug 1" Plastic Black 20 pc(s)

User & Safety Instructions

User & Safety Instructions 3750734 Weidmüller 2978980000 VP NPT 1 EX 7J BK Explosion plug 1" Plastic Black 20 pc(s)

Description

The plastic plug plugs are used to close excess thread holes and ensure the IP protection class.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?