• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2986610000 PG terminal Clamp Green-yellow 50 pc(s)

Product type
PG terminal
Connection
Clamp
Cross section (flexible) (max.)
1.5 mm²
Cross section (inflexible) (max.)
1.5 mm²
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PG terminal

Connection

Clamp

Cross section (flexible) (min.)

0.34 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (min.)

0.25 mm²

Cross section (inflexible) (max.)

1.5 mm²

No. of rows

1

Pins per row

3

Factory colour

Green-yellow

Manufacturer part #

2986610000

Content

50 pc(s)

Type

S3C 1.5 PE

Dim

(L x W) 33.5 mm x 3.5 mm

Width

3.5 mm

Length

33.5 mm

Flammability rating

V0

Connector colour

Green-yellow

Insulation material

Thermoplastic

DIN rail (top hat rail) 35 mm

Green/yellow

3.5 mm

61.5 mm

33.5 mm

-60-130 °C

TRUE

Other

Other

FALSE

1

3

0.25-1.5 mm²

0.34-1.5 mm²

0.34-1.5 mm²

0.25-1.5 mm²

Thermoplastic

V0

Documents & Downloads

Datasheet

Datasheet 3749618 Weidmüller 2986610000 PG terminal Clamp Green-yellow 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3749618 Weidmüller 2986610000 PG terminal Clamp Green-yellow 50 pc(s)

Description

Serial terminal for connecting or connecting protective conductors with the mounting base (earth). Hardened steel withstands the mechanical forces, tin-coated copper provides the best conductivity.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.