• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 3109320000 Serial continuity Clamp Black 100 pc(s)

Product type
Serial continuity
Connection
Clamp
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
2.5 mm²
Nominal current - rounded value
24 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Through terminal block, SNAP IN, black, 2.5 mm², 24 A, 800 V, number of connections 4

  • S4C 2.5 BK

Technical specifications

Product type

Serial continuity

Connection

Clamp

Cross section (flexible) (min.)

0.34 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.34 mm²

Cross section (inflexible) (max.)

2.5 mm²

No. of rows

1

Pins per row

4

Factory colour

Black

Nominal current

24 A

Nominal current - rounded value

24 A

Nominal voltage

800 V

Manufacturer part #

3109320000

Content

100 pc(s)

Type

S4C 2.5 BK

Dim

(L x W) 38 mm x 5.1 mm

Width

5.1 mm

Length

38 mm

Flammability rating

V0

Connector colour

Black

Insulation material

Thermoplastic

DIN rail (top hat rail) 35 mm

Black

5.1 mm

84 mm

38 mm

800 V

-60-130 °C

TRUE

Other

Other

1

4

FALSE

0.34-2.5 mm²

0.34-2.5 mm²

0.34-4 mm²

0.34-2.5 mm²

Thermoplastic

24 A

FALSE

Copper

V0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3751053 Weidmüller 3109320000 Serial continuity Clamp Black 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3751053 Weidmüller 3109320000 Serial continuity Clamp Black 100 pc(s)

Description

A terminal block for connecting or connecting conductors with permanently safe contact. Hardened steel withstands the mechanical forces, tin-coated copper provides the best conductivity.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.