• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 3109690000 PCB connector Total number of pins 4 28 pc(s) Box

Product type
PCB connector
Total no. of pins
4
Connector type
Socket
CS
5.08 mm
Content
28 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector (conductor connection), 320 V, 20.8 A, pitch in mm: 5.08, 3.31 mm², number of poles: 4, PUSH IN with button, box

  • Content 28 pc(s)

Technical specifications

Packaging type

Box

Product type

PCB connector

Total no. of pins

4

Connector type

Socket

Connector orientation

Perpendicular (to the PCB)

CS

5.08 mm

Nominal current

17.9 A

Nominal current - rounded value

17.9 A

Connection

Plug & Clip

Factory colour

Orange

Case material

Plastic

Manufacturer part #

3109690000

Content

28 pc(s)

Contact material

Copper silver plated

Max. temperature

100 °C

Min. temperature

-50 °C

Type

BLDF 5.08/04/180DF SN OR BX

Connector contact surface

Tin

Nominal voltage

320 V

Number of pins

4

Cross section

2.5 mm²

Flexible PCB-connector

Orange

320 V

4

Bus

Plastic

Uncoated

-50-100 °C

4 kV

2000

Push-in clamp connection

Tin

III

2

Tubular cable

5.08 mm

5.08 mm

0.2-2.5 mm²

0.25-2.5 mm²

0.2-2.5 mm²

Other

FALSE

Polybutylene terephthalate

Copper

90° (upwards vertical)

17.9 A

V0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3749643 Weidmüller 3109690000 PCB connector Total number of pins 4 28 pc(s) Box

User & Safety Instructions

User & Safety Instructions 3749643 Weidmüller 3109690000 PCB connector Total number of pins 4 28 pc(s) Box

Description

Pluggable PCB connection with innovative connection technology for safe and intuitive use.

This text is machine translated.

What kind of Multipoint Connectors & Receptacles are you looking for?