

Box
PCB connector
7
Socket
Perpendicular (to the PCB)
5.08 mm
17.9 A
17.9 A
Plug & Clip
Orange
Plastic
3109720000
20 pc(s)
Copper silver plated
100 °C
-50 °C
BLDF 5.08/07/180DF SN OR BX
Tin
320 V
7
2.5 mm²
Flexible PCB-connector
Orange
320 V
7
Bus
Plastic
Uncoated
-50-100 °C
4 kV
2000
Push-in clamp connection
Tin
III
2
Tubular cable
5.08 mm
5.08 mm
0.2-2.5 mm²
0.25-2.5 mm²
0.2-2.5 mm²
Other
FALSE
Polybutylene terephthalate
Copper
90° (upwards vertical)
17.9 A
V0
not relevant
Datasheet 3749647 Weidmüller 3109720000 PCB connector Total number of pins 7 20 pc(s) Box
User & Safety Instructions 3749647 Weidmüller 3109720000 PCB connector Total number of pins 7 20 pc(s) Box