Piece
POS-4P M12 PG13,5 300 MM
Sensor/actuator built-in connector
Socket, straight
M12 socket, straight
Customisable
4
300 mm
250 V
4 A
4 A
1.5 mm²
Screw terminal
M12
M12
IP67
-40 °C
+85 °C
Screw-on
8425910000
1 pc(s)
Yes
not relevant
Datasheet 257998 Weidmüller 8425910000 Sensor/actuator built-in connector M12 Socket, straight 300 mm No. of pins (RJ): 4 1 pc(s) Piece
User & Safety Instructions 257998 Weidmüller 8425910000 Sensor/actuator built-in connector M12 Socket, straight 300 mm No. of pins (RJ): 4 1 pc(s) Piece