

FO Cable
Fibreglass
1 x
SC plug
1 x
ST plug
62,5/125 µ
Multimode OM1
Duplex
≤ 3.2 db/km at 850 nm / ≤ 0.9 db/km at 1,300 Nm
No
2.00 m
Orange
1 pc(s)
straight
Round
FO
FO
Cable
20 mm
yes
Datasheet 258371 Weidmüller 8813400000 Fibreglass FO Cable 2.00 m Orange [1x SC plug - 1x ST plug] 62,5/125 µ Multimode OM1
User & Safety Instructions 258371 Weidmüller 8813400000 Fibreglass FO Cable 2.00 m Orange [1x SC plug - 1x ST plug] 62,5/125 µ Multimode OM1
The necessary accessories are required to use the article as described.