

Ferrule
35 mm²
32 mm
Not insulated
Metal
100 pc(s)
Cathode copper, tin plated
2
9004200000
Yes
32 mm
35 mm² x 32 mm
Yes
H35,0/32
1.61 g
FALSE
Tinned
Standard
35 mm²
Copper
2
yes
Datasheet 392059 Weidmüller 9004200000 Ferrule 35 mm² Not insulated Metal 100 pc(s)
User & Safety Instructions 392059 Weidmüller 9004200000 Ferrule 35 mm² Not insulated Metal 100 pc(s)
€ 252.98*
The necessary accessories are required to use the article as described.