

Twin ferrule
10 mm²
12 mm
Partially insulated
Brown
FR
100 pc(s)
Cathode copper, tin plated
8
9005170000
Yes
PP
26 mm
10 mm² x 12 mm
Yes
H10,0/26T ZH BR SV
0.89 g
Brown
TRUE
TRUE
Tinned
Twin cable end sleeve
10 mm²
Copper
8
not relevant
Datasheet 392107 Weidmüller 9005170000 Twin ferrule 10 mm² Partially insulated Brown 100 pc(s)
User & Safety Instructions 392107 Weidmüller 9005170000 Twin ferrule 10 mm² Partially insulated Brown 100 pc(s)
€ 257.98*
The necessary accessories are required to use the article as described.