

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Twin ferrule
10 mm²
12 mm
Partially insulated
Ivory
DE
100 pc(s)
Cathode copper, tin plated
8
9018860000
Yes
PP
24 mm
10 mm² x 12 mm
Yes
H10/24S ZH EB
0.86 g
Beige
TRUE
Tinned
Twin cable end sleeve
10 mm²
Copper
8
not relevant
Datasheet 392149 Weidmüller 9018860000 Twin ferrule 10 mm² Partially insulated Ivory 100 pc(s)
User & Safety Instructions 392149 Weidmüller 9018860000 Twin ferrule 10 mm² Partially insulated Ivory 100 pc(s)
€ 259.98*
The necessary accessories are required to use the article as described.